2.7Gbps Deserializer 2 Input 4 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0041SQE/NOPB

DigiKey Part Number
296-35184-2-ND - Tape & Reel (TR)
296-35184-1-ND - Cut Tape (CT)
296-35184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0041SQE/NOPB
Description
IC DESERIALIZER SDI LVDS 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7Gbps Deserializer 2 Input 4 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LMH0041SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
2.7Gbps
Input Type
LVCMOS
Output Type
LVDS
Number of Inputs
2
Number of Outputs
4
Voltage - Supply
2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,46000 €32,46 €
1026,42600 €264,26 €
2524,91760 €622,94 €
10023,26080 €2.326,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25022,47104 €5.617,76 €
Manufacturers Standard Package
Unit Price without VAT:32,46000 €
Unit Price with VAT:37,97820 €