SMPTE 259M / 344M Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0024MAE/NOPB

DigiKey Part Number
296-40263-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH0024MAE/NOPB
Description
IC INTERFACE SPECIALIZED 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMPTE 259M / 344M Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH0024MAE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
SMPTE 259M / 344M
Interface
Serial
Voltage - Supply
3.3V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,70228 €3.175,57 €
50012,40400 €6.202,00 €
Manufacturers Standard Package
Unit Price without VAT:12,70228 €
Unit Price with VAT:14,86167 €