
LMG1020QYBVRQ1 | |
|---|---|
DigiKey Part Number | 296-LMG1020QYBVRQ1TR-ND - Tape & Reel (TR) 296-LMG1020QYBVRQ1CT-ND - Cut Tape (CT) 296-LMG1020QYBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG1020QYBVRQ1 |
Description | AUTOMOTIVE 7A AND 5A SINGLE-CHAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-DSBGA (8x1.2) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 7A, 5A |
Manufacturer Texas Instruments | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 375ps, 350ps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Grade Automotive |
Channel Type Single | Qualification AEC-Q100 |
Number of Drivers 1 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 6-BGA, DSBGA |
Voltage - Supply 4.75V ~ 5.4V | Supplier Device Package 6-DSBGA (8x1.2) |
Logic Voltage - VIL, VIH 1.8V, 1.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 € | 8,94 € |
| 10 | 6,98000 € | 69,80 € |
| 25 | 6,49000 € | 162,25 € |
| 100 | 5,95140 € | 595,14 € |
| 250 | 5,86976 € | 1.467,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,10225 € | 15.306,75 € |
| Unit Price without VAT: | 8,94000 € |
|---|---|
| Unit Price with VAT: | 10,45980 € |


