LME49725MAX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.140
Unit Price: 7,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.623
Unit Price: 6,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 155
Unit Price: 13,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 273
Unit Price: 9,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 350
Unit Price: 9,19000 €
Datasheet

Similar


onsemi
In Stock: 7.501
Unit Price: 0,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 439
Unit Price: 10,86000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,52617 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 706
Unit Price: 12,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.642
Unit Price: 10,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.406
Unit Price: 10,21000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 13.060
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 2.537
Unit Price: 0,40000 €
Datasheet
Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49725MAX/NOPB

DigiKey Part Number
LME49725MAX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LME49725MAX/NOPB
Description
IC AUDIO 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
EDA/CAD Models
LME49725MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
40 MHz
-3db Bandwidth
7 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
500 µV
Current - Supply
3mA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types