LMC6772BIN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.306
Unit Price: 3,04000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.972
Unit Price: 1,69000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.758
Unit Price: 2,19449 €
Datasheet
Comparator Standard (General Purpose) Open-Drain 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6772BIN/NOPB

DigiKey Part Number
LMC6772BIN/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6772BIN/NOPB
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC6772BIN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
15mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
20µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes