
LMC6953CMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6953CMX/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC6953CMX/NOPB |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6953CMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.3V, 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


