
LM95214CISDX/NOPB | |
|---|---|
DigiKey Part Number | 296-44676-2-ND - Tape & Reel (TR) 296-44676-1-ND - Cut Tape (CT) 296-44676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95214CISDX/NOPB |
Description | SENSOR DIGITAL -40C-125C 14WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 14-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM95214CISDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 5 | 1,99800 € | 9,99 € |
| 10 | 1,90800 € | 19,08 € |
| 25 | 1,79880 € | 44,97 € |
| 50 | 1,72500 € | 86,25 € |
| 100 | 1,65700 € | 165,70 € |
| 500 | 1,52026 € | 760,13 € |
| 1.000 | 1,46939 € | 1.469,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,37300 € | 6.178,50 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |


