


LM9071SX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM9071SX/NOPBTR-ND - Tape & Reel (TR) 296-LM9071SX/NOPBCT-ND - Cut Tape (CT) 296-LM9071SX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9071SX/NOPB |
Description | IC REG LINEAR 5V 250MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LM9071SX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 50 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Over Voltage, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,05900 € | 20,59 € |
| 25 | 1,88680 € | 47,17 € |
| 100 | 1,69810 € | 169,81 € |
| 250 | 1,60824 € | 402,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55396 € | 776,98 € |
| 1.000 | 1,50935 € | 1.509,35 € |
| 1.500 | 1,48699 € | 2.230,49 € |
| 2.500 | 1,46223 € | 3.655,57 € |
| 3.500 | 1,44775 € | 5.067,12 € |
| 5.000 | 1,43384 € | 7.169,20 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,21750 € |

