


LM79L15ACMX/NOPB | |
|---|---|
DigiKey Part Number | LM79L15ACMX/NOPBTR-ND - Tape & Reel (TR) LM79L15ACMX/NOPBCT-ND - Cut Tape (CT) LM79L15ACMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM79L15ACMX/NOPB |
Description | IC REG LINEAR -15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM79L15ACMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43000 € | 10,75 € |
| 100 | 0,37700 € | 37,70 € |
| 250 | 0,35176 € | 87,94 € |
| 500 | 0,33652 € | 168,26 € |
| 1.000 | 0,32396 € | 323,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31072 € | 776,80 € |
| 5.000 | 0,30273 € | 1.513,65 € |
| 7.500 | 0,29874 € | 2.240,55 € |
| 12.500 | 0,29431 € | 3.678,88 € |
| 17.500 | 0,29172 € | 5.105,10 € |
| 25.000 | 0,28923 € | 7.230,75 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |








