ISPPAC-CLK5308S-01TN48C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 379
Unit Price: 13,52000 €
Datasheet
Clock Generator, Fanout Distribution, Zero Delay Buffer IC 267MHz 1 48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISPPAC-CLK5308S-01TN48C

DigiKey Part Number
220-1000-ND
Manufacturer
Manufacturer Product Number
ISPPAC-CLK5308S-01TN48C
Description
IC CLOCK GENERATOR 48TQFP
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution, Zero Delay Buffer IC 267MHz 1 48-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Type
Clock Generator, Fanout Distribution, Zero Delay Buffer
PLL
Yes with Bypass
Input
HSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL
Output
eHSTL, HSTL, LVCMOS, LVTTL, SSTL
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/No
Frequency - Max
267MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes