
LM75BIMMX-3/NOPB | |
|---|---|
DigiKey Part Number | LM75BIMMX-3/NOPBTR-ND - Tape & Reel (TR) LM75BIMMX-3/NOPBCT-ND - Cut Tape (CT) LM75BIMMX-3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMMX-3/NOPB |
Description | SENSOR DIGITAL -55C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMMX-3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 5 | 1,16600 € | 5,83 € |
| 10 | 1,10800 € | 11,08 € |
| 25 | 1,04120 € | 26,03 € |
| 50 | 0,99560 € | 49,78 € |
| 100 | 0,95370 € | 95,37 € |
| 500 | 0,86952 € | 434,76 € |
| 1.000 | 0,83822 € | 838,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,78809 € | 2.758,32 € |
| 7.000 | 0,76354 € | 5.344,78 € |
| 10.500 | 0,75014 € | 7.876,47 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |









