
LM75AIMME/NOPB | |
|---|---|
DigiKey Part Number | LM75AIMME/NOPBTR-ND - Tape & Reel (TR) LM75AIMME/NOPBCT-ND - Cut Tape (CT) LM75AIMME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75AIMME/NOPB |
Description | SENSOR DIGITAL -55C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM75AIMME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84024 € | 420,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,12800 € | 5,64 € |
| 10 | 1,07200 € | 10,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,34200 € | 6,71 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,14120 € | 28,53 € |
| 50 | 1,06380 € | 53,19 € |
| 100 | 0,99130 € | 99,13 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |




