Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7321MAX/NOPB

DigiKey Part Number
LM7321MAX/NOPBTR-ND - Tape & Reel (TR)
LM7321MAX/NOPBCT-ND - Cut Tape (CT)
LM7321MAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7321MAX/NOPB
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM7321MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
18V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
1.1 µA
Voltage - Input Offset
700 µV
Current - Supply
1.1mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.098
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,74400 €17,44 €
251,59600 €39,90 €
1001,43230 €143,23 €
2501,35436 €338,59 €
5001,30734 €653,67 €
1.0001,26863 €1.268,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,22778 €3.069,45 €
5.0001,20315 €6.015,75 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,73780 €