
LM675T/LF05 | |
|---|---|
DigiKey Part Number | LM675T/LF05-ND |
Manufacturer | |
Manufacturer Product Number | LM675T/LF05 |
Description | IC POWER 1 CIRCUIT TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM675T/LF05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 18mA | |
Current - Output / Channel | 3 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 3,44884 € | 775,99 € |
| Unit Price without VAT: | 3,44884 € |
|---|---|
| Unit Price with VAT: | 4,03514 € |

