Buck Switching Regulator IC Positive Fixed 4V 1 Output 6A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM62460Q4RPHRQ1

DigiKey Part Number
296-LM62460Q4RPHRQ1TR-ND - Tape & Reel (TR)
296-LM62460Q4RPHRQ1CT-ND - Cut Tape (CT)
296-LM62460Q4RPHRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM62460Q4RPHRQ1
Description
IC REG BUCK 4V 6A 16VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 4V 1 Output 6A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM62460Q4RPHRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz, 2.2MHz, 200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-VQFN-HR (4.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 €4,79 €
103,66900 €36,69 €
253,38680 €84,67 €
1003,07650 €307,65 €
2502,92860 €732,15 €
5002,83950 €1.419,75 €
1.0002,76614 €2.766,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,67557 €8.026,71 €
Manufacturers Standard Package
Unit Price without VAT:4,79000 €
Unit Price with VAT:5,60430 €