
LM61CIZ/LFT2 | |
|---|---|
DigiKey Part Number | 296-LM61CIZ/LFT2TR-ND - Tape & Reel (TR) 296-LM61CIZ/LFT2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM61CIZ/LFT2 |
Description | SENSOR ANALOG -30C-100C TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM61CIZ/LFT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-30°C ~ 100°C) | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,75600 € | 3,78 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,67160 € | 16,79 € |
| 50 | 0,64080 € | 32,04 € |
| 100 | 0,61240 € | 61,24 € |
| 500 | 0,55552 € | 277,76 € |
| 1.000 | 0,53436 € | 534,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51496 € | 1.029,92 € |
| 4.000 | 0,49718 € | 1.988,72 € |
| 6.000 | 0,48747 € | 2.924,82 € |
| 10.000 | 0,47591 € | 4.759,10 € |
| 14.000 | 0,46870 € | 6.561,80 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

