
LM53600NQDSXTQ1 | |
|---|---|
DigiKey Part Number | 296-43383-2-ND - Tape & Reel (TR) 296-43383-1-ND - Cut Tape (CT) 296-43383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53600NQDSXTQ1 |
Description | IC REG BUCK 3.3V 650MA 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 650mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM53600NQDSXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,69600 € | 36,96 € |
| 25 | 3,41280 € | 85,32 € |
| 100 | 3,10070 € | 310,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,95184 € | 737,96 € |
| 500 | 2,86214 € | 1.431,07 € |
| 750 | 2,81724 € | 2.112,93 € |
| 1.250 | 2,76747 € | 3.459,34 € |
| 1.750 | 2,73838 € | 4.792,16 € |
| 2.500 | 2,71040 € | 6.776,00 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,66280 € |

