
LM5150RUMHDEVM | |
|---|---|
DigiKey Part Number | 296-48007-ND |
Manufacturer | |
Manufacturer Product Number | LM5150RUMHDEVM |
Description | EVAL BOARD FOR LM5150Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5150-Q1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.1A |
Manufacturer Texas Instruments | Voltage - Input 3.2V ~ 40V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 2.2MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM5150-Q1 |
Voltage - Output 6.8V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 60,91020 € |


