
LM5150QRUMTQ1 | |
|---|---|
DigiKey Part Number | 296-47534-2-ND - Tape & Reel (TR) 296-47534-1-ND - Cut Tape (CT) 296-47534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5150QRUMTQ1 |
Description | WIDE VIN LOW IQ BOOST CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5150QRUMTQ1 Models |
Category | Duty Cycle (Max) 91.5% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Enable, Current Limit |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TA) |
Function Step-Up | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-WQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 16-WQFN (4x4) |
Voltage - Supply (Vcc/Vdd) 1.5V ~ 42V | Base Product Number |
Frequency - Switching 220kHz ~ 2.3MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01300 € | 20,13 € |
| 25 | 1,84360 € | 46,09 € |
| 100 | 1,65830 € | 165,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,52412 € | 381,03 € |
| 500 | 1,47238 € | 736,19 € |
| 750 | 1,44647 € | 1.084,85 € |
| 1.250 | 1,41774 € | 1.772,17 € |
| 1.750 | 1,40095 € | 2.451,66 € |
| 2.500 | 1,38481 € | 3.462,03 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,14730 € |

