
LM25117QPMHE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25117QPMHE/NOPBTR-ND - Tape & Reel (TR) 296-LM25117QPMHE/NOPBCT-ND - Cut Tape (CT) 296-LM25117QPMHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25117QPMHE/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25117QPMHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,30900 € | 43,09 € |
| 25 | 3,98520 € | 99,63 € |
| 100 | 3,62930 € | 362,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,45960 € | 864,90 € |
| 500 | 3,35734 € | 1.678,67 € |
| 750 | 3,30613 € | 2.479,60 € |
| 1.250 | 3,24938 € | 4.061,72 € |
| 1.750 | 3,21622 € | 5.628,38 € |
| 2.500 | 3,18433 € | 7.960,82 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,55200 € |


