
LMC555CTPX/NOPB | |
|---|---|
DigiKey Part Number | 296-46430-2-ND - Tape & Reel (TR) 296-46430-1-ND - Cut Tape (CT) 296-46430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC555CTPX/NOPB |
Description | IC OSC SINGLE TIMER 3MHZ 8-UFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-uSMD (1.41x1.44) |
Datasheet | Datasheet |
EDA/CAD Models | LMC555CTPX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 3MHz | |
Voltage - Supply | 1.5V ~ 15V | |
Current - Supply | 150 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-UFBGA | |
Supplier Device Package | 8-uSMD (1.41x1.44) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,85040 € | 21,26 € |
| 100 | 0,75480 € | 75,48 € |
| 250 | 0,70932 € | 177,33 € |
| 500 | 0,68188 € | 340,94 € |
| 1.000 | 0,65931 € | 659,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63142 € | 1.894,26 € |
| 6.000 | 0,61777 € | 3.706,62 € |
| 9.000 | 0,61094 € | 5.498,46 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |











