
LM4902MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4902MM/NOPBTR-ND - Tape & Reel (TR) 296-LM4902MM/NOPBCT-ND - Cut Tape (CT) 296-LM4902MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4902MM/NOPB |
Description | IC AMP CLSS AB MONO 675MW 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4902MM/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-VSSOP |
Type Class AB | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 675mW x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,61240 € | 15,31 € |
| 100 | 0,54030 € | 54,03 € |
| 250 | 0,50588 € | 126,47 € |
| 500 | 0,48514 € | 242,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46807 € | 468,07 € |
| 2.000 | 0,45403 € | 908,06 € |
| 3.000 | 0,44699 € | 1.340,97 € |
| 5.000 | 0,43920 € | 2.196,00 € |
| 7.000 | 0,43464 € | 3.042,48 € |
| 10.000 | 0,43026 € | 4.302,60 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

