
LM4866MTEX/NOPB | |
|---|---|
DigiKey Part Number | LM4866MTEX/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4866MTEX/NOPB |
Description | IC AMP AB STEREO 3.2W 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4866MTEX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.2W x 2 @ 3Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-HTSSOP | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13631 € | 2.840,77 € |
| 5.000 | 1,11320 € | 5.566,00 € |
| 7.500 | 1,10163 € | 8.262,23 € |
| Unit Price without VAT: | 1,13631 € |
|---|---|
| Unit Price with VAT: | 1,32948 € |

