


LM46000AQPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-47584-2-ND - Tape & Reel (TR) 296-47584-1-ND - Cut Tape (CT) 296-47584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46000AQPWPTQ1 |
Description | IC REG BUCK ADJ 500MA 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46000AQPWPTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,95100 € | 39,51 € |
| 25 | 3,65080 € | 91,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,16372 € | 790,93 € |
| 500 | 3,06898 € | 1.534,49 € |
| 750 | 3,02151 € | 2.266,13 € |
| 1.250 | 2,96892 € | 3.711,15 € |
| 1.750 | 2,93819 € | 5.141,83 € |
| 2.500 | 2,90864 € | 7.271,60 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,02550 € |

