


LM43602AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-46969-2-ND - Tape & Reel (TR) 296-46969-1-ND - Cut Tape (CT) 296-46969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43602AQPWPRQ1 |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43602AQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,61200 € | 36,12 € |
| 25 | 3,33400 € | 83,35 € |
| 100 | 3,02790 € | 302,79 € |
| 250 | 2,88208 € | 720,52 € |
| 500 | 2,79414 € | 1.397,07 € |
| 1.000 | 2,72178 € | 2.721,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,66220 € | 5.324,40 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,52240 € |

