
LM4549BVHX/NOPB | |
|---|---|
DigiKey Part Number | LM4549BVHX/NOPBTR-ND - Tape & Reel (TR) LM4549BVHX/NOPBCT-ND - Cut Tape (CT) LM4549BVHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4549BVHX/NOPB |
Description | IC AUDIO CODEC 2MULTICH 48-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 18 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM4549BVHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio, AC '97 | |
Data Interface | Serial | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 89 | |
Voltage - Supply, Analog | 4.2V ~ 5.5V | |
Voltage - Supply, Digital | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,22800 € | 52,28 € |
| 25 | 4,84600 € | 121,15 € |
| 100 | 4,42600 € | 442,60 € |
| 250 | 4,22584 € | 1.056,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,78095 € | 3.780,95 € |
| 2.000 | 3,70302 € | 7.406,04 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 7,90920 € |

