Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.5% 12 mA SOT-23-3
SOT-23-3

LM4051CIM3X-ADJ/NOPB

DigiKey Part Number
296-38752-2-ND - Tape & Reel (TR)
296-38752-1-ND - Cut Tape (CT)
296-38752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4051CIM3X-ADJ/NOPB
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4051CIM3X-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
Texas Instruments
Temperature Coefficient
50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
20µVrms
Part Status
Active
Current - Cathode
70 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.212V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
10 V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041CIDBZRTexas Instruments3.763296-17943-1-ND0,69000 €Direct
LM4041CIDBZTTexas Instruments270296-32129-1-ND1,06000 €Direct
TL4051CQDBZRTexas Instruments4.452296-22728-1-ND1,61000 €Upgrade
TL4051CQDBZTTexas Instruments2.225TL4051CQDBZT-ND0,91789 €Upgrade
TL4051AIDBZRTexas Instruments11.369296-TL4051AIDBZRCT-ND2,02000 €Similar
In-Stock: 2.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,31700 €13,17 €
251,20080 €30,02 €
1001,07210 €107,21 €
2501,01084 €252,71 €
5000,97656 €488,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,90588 €2.717,64 €
6.0000,88749 €5.324,94 €
9.0000,87829 €7.904,61 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,08260 €