


LM4040D20ILPR | |
|---|---|
DigiKey Part Number | 296-21582-1-ND - Cut Tape (CT) 296-21582-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM4040D20ILPR |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D20ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38280 € | 9,57 € |
| 100 | 0,33480 € | 33,48 € |
| 250 | 0,31192 € | 77,98 € |
| 500 | 0,29814 € | 149,07 € |
| 1.000 | 0,28680 € | 286,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27272 € | 545,44 € |
| 4.000 | 0,26514 € | 1.060,56 € |
| 6.000 | 0,26135 € | 1.568,10 € |
| 10.000 | 0,25715 € | 2.571,50 € |
| 14.000 | 0,25469 € | 3.565,66 € |
| 20.000 | 0,25233 € | 5.046,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

