Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA TO-92-3
TO-92-3(StandardBody),TO-226_bentlead

LM4040D20ILPR

DigiKey Part Number
296-21582-1-ND - Cut Tape (CT)
296-21582-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM4040D20ILPR
Description
IC VREF SHUNT 1% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D20ILPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.281
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,42600 €4,26 €
250,38280 €9,57 €
1000,33480 €33,48 €
2500,31192 €77,98 €
5000,29814 €149,07 €
1.0000,28680 €286,80 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,27272 €545,44 €
4.0000,26514 €1.060,56 €
6.0000,26135 €1.568,10 €
10.0000,25715 €2.571,50 €
14.0000,25469 €3.565,66 €
20.0000,25233 €5.046,60 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,70200 €

Other Suppliers on DigiKey

25.859In Stock
Ships from Rochester Electronics, LLC