


LM4040BIM3X-10/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040BIM3X-10/NOPBTR-ND - Tape & Reel (TR) 296-LM4040BIM3X-10/NOPBCT-ND - Cut Tape (CT) 296-LM4040BIM3X-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3X-10/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3X-10/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 103 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,85920 € | 21,48 € |
| 100 | 0,76290 € | 76,29 € |
| 250 | 0,71700 € | 179,25 € |
| 500 | 0,68934 € | 344,67 € |
| 1.000 | 0,66655 € | 666,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63841 € | 1.915,23 € |
| 6.000 | 0,62464 € | 3.747,84 € |
| 9.000 | 0,61775 € | 5.559,75 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

