
LM3671TLX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671TLX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LM3671TLX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LM3671TLX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671TLX-1.8/NOPB |
Description | IC REG BUCK 1.8V 600MA 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3671TLX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,88520 € | 22,13 € |
| 100 | 0,78580 € | 78,58 € |
| 250 | 0,73852 € | 184,63 € |
| 500 | 0,71002 € | 355,01 € |
| 1.000 | 0,68655 € | 686,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63841 € | 1.915,23 € |
| 6.000 | 0,62464 € | 3.747,84 € |
| 9.000 | 0,61775 € | 5.559,75 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |







