
LM3670MFX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM3670MFX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM3670MFX-ADJ/NOPBCT-ND - Cut Tape (CT) LM3670MFX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MFX-ADJ/NOPB |
Description | IC REG BUCK ADJ 350MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MFX-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,72080 € | 18,02 € |
| 100 | 0,63780 € | 63,78 € |
| 250 | 0,59828 € | 149,57 € |
| 500 | 0,57444 € | 287,22 € |
| 1.000 | 0,56435 € | 564,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53053 € | 1.591,59 € |
| 6.000 | 0,51866 € | 3.111,96 € |
| 9.000 | 0,51271 € | 4.614,39 € |
| 15.000 | 0,50613 € | 7.591,95 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |



