Comparator Differential Complementary, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM361MX/NOPB

DigiKey Part Number
296-47682-2-ND - Tape & Reel (TR)
296-47682-1-ND - Cut Tape (CT)
296-47682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM361MX/NOPB
Description
IC COMPARATOR 1 DIFF 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Differential Complementary, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM361MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
1
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
±5V ~ 15V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
10µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5mA, 10mA, 20mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
20ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,70700 €17,07 €
251,56160 €39,04 €
1001,40080 €140,08 €
2501,32424 €331,06 €
5001,27808 €639,04 €
1.0001,24010 €1.240,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,20001 €3.000,03 €
5.0001,17584 €5.879,20 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,67930 €