
LM3550SP/NOPB | |
|---|---|
DigiKey Part Number | 296-40196-2-ND - Tape & Reel (TR) 296-40196-1-ND - Cut Tape (CT) 296-40196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3550SP/NOPB |
Description | IC LED DRVR CTRLR I2C 5A 20UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Switched Capacitor (Charge Pump) I2C Dimming 5A (Flash) 20-UQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM3550SP/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.3V | |
Current - Output / Channel | 5A (Flash) | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UQFN (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45200 € | 14,52 € |
| 25 | 1,32480 € | 33,12 € |
| 100 | 1,18560 € | 118,56 € |
| 250 | 1,11904 € | 279,76 € |
| 500 | 1,07892 € | 539,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04590 € | 1.045,90 € |
| 2.000 | 1,01872 € | 2.037,44 € |
| 3.000 | 1,00512 € | 3.015,36 € |
| 5.000 | 0,99003 € | 4.950,15 € |
| 7.000 | 0,98123 € | 6.868,61 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,29320 € |



