
LM3509SD/NOPB | |
|---|---|
DigiKey Part Number | LM3509SD/NOPBTR-ND - Tape & Reel (TR) LM3509SD/NOPBCT-ND - Cut Tape (CT) LM3509SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3509SD/NOPB |
Description | IC LED DRVR RGLTR I2C 30MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 30mA 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3509SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 21V | |
Current - Output / Channel | 30mA | |
Frequency | 1.27MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98200 € | 19,82 € |
| 25 | 1,81560 € | 45,39 € |
| 100 | 1,63200 € | 163,20 € |
| 250 | 1,54456 € | 386,14 € |
| 500 | 1,51816 € | 759,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44848 € | 1.448,48 € |
| 2.000 | 1,41279 € | 2.825,58 € |
| 3.000 | 1,39491 € | 4.184,73 € |
| 5.000 | 1,37510 € | 6.875,50 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,10050 € |



