


LM34927MRX/NOPB | |
|---|---|
DigiKey Part Number | 296-49712-2-ND - Tape & Reel (TR) 296-49712-1-ND - Cut Tape (CT) 296-49712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34927MRX/NOPB |
Description | IC REG BUCK ADJ 600MA 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1.225V 1 Output 600mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM34927MRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,19400 € | 21,94 € |
| 25 | 2,01200 € | 50,30 € |
| 100 | 1,81290 € | 181,29 € |
| 250 | 1,71784 € | 429,46 € |
| 500 | 1,66056 € | 830,28 € |
| 1.000 | 1,61341 € | 1.613,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,56364 € | 3.909,10 € |
| 5.000 | 1,53365 € | 7.668,25 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,41640 € |



