
LM3464AEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-52388-ND |
Manufacturer | |
Manufacturer Product Number | LM3464AEVAL/NOPB |
Description | EVAL BOARD FOR LM3464A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3464A - 4 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 48V |
Manufacturer Texas Instruments | Voltage - Input 12V ~ 95V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LM3464A |
Current - Output / Channel 350mA | Base Product Number |
Outputs and Type 4 Non-Isolated Outputs |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,32000 € | 92,32 € |
| Unit Price without VAT: | 92,32000 € |
|---|---|
| Unit Price with VAT: | 108,01440 € |


