
LM3420AM5-8.4/NOPB | |
|---|---|
DigiKey Part Number | LM3420AM5-8.4/NOPBTR-ND - Tape & Reel (TR) LM3420AM5-8.4/NOPBCT-ND - Cut Tape (CT) LM3420AM5-8.4/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3420AM5-8.4/NOPB |
Description | IC BATT CNTL LI-ION 2CEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3420AM5-8.4/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 20V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 10 | 5,71000 € | 57,10 € |
| 25 | 5,29800 € | 132,45 € |
| 100 | 4,84560 € | 484,56 € |
| 250 | 4,62980 € | 1.157,45 € |
| 500 | 4,49972 € | 2.249,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,39266 € | 4.392,66 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 8,61120 € |

