Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM330T-5.0/NOPB

DigiKey Part Number
LM330T-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM330T-5.0/NOPB
Description
IC REG LINEAR 5V 150MA TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM330T-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,64800 €6,48 €
450,55244 €24,86 €
1350,50422 €68,07 €
2700,48056 €129,75 €
5400,46113 €249,01 €
1.0350,44599 €461,60 €
2.5200,42931 €1.081,86 €
5.0400,41892 €2.111,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €