


LM3263TMX/NOPB | |
|---|---|
DigiKey Part Number | 296-40183-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3263TMX/NOPB |
Description | IC REG CONV RF PWR 1OUT 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3263TMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.4V ~ 3.6V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60574 € | 1.817,22 € |
| 6.000 | 0,59255 € | 3.555,30 € |
| 9.000 | 0,58595 € | 5.273,55 € |
| Unit Price without VAT: | 0,60574 € |
|---|---|
| Unit Price with VAT: | 0,70872 € |

