


LM2941CT/LF04 | |
|---|---|
DigiKey Part Number | LM2941CT/LF04-ND |
Manufacturer | |
Manufacturer Product Number | LM2941CT/LF04 |
Description | IC REG LINEAR POS ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2941CT/LF04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18200 € | 11,82 € |
| 45 | 1,02089 € | 45,94 € |
| 135 | 0,93941 € | 126,82 € |
| 270 | 0,89952 € | 242,87 € |
| 540 | 0,86665 € | 467,99 € |
| 1.035 | 0,84113 € | 870,57 € |
| 2.520 | 0,81298 € | 2.048,71 € |
| 5.040 | 0,79544 € | 4.009,02 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |

