


LM2937ES-10/NOPB | |
|---|---|
DigiKey Part Number | LM2937ES-10/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2937ES-10/NOPB |
Description | IC REG LINEAR 10V 500MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ES-10/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 20 mA |
Part Status Active | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 10V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54100 € | 15,41 € |
| 45 | 1,33756 € | 60,19 € |
| 135 | 1,23481 € | 166,70 € |
| 270 | 1,18448 € | 319,81 € |
| 540 | 1,14307 € | 617,26 € |
| 1.035 | 1,11087 € | 1.149,75 € |
| 2.520 | 1,07537 € | 2.709,93 € |
| 5.040 | 1,05326 € | 5.308,43 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,42190 € |


