


LM2931AZ-5.0/LFT1 | |
|---|---|
DigiKey Part Number | 296-LM2931AZ-5.0/LFT1TR-ND - Tape & Reel (TR) 296-LM2931AZ-5.0/LFT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2931AZ-5.0/LFT1 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AZ-5.0/LFT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34341 € | 686,82 € |
| 4.000 | 0,33244 € | 1.329,76 € |
| 6.000 | 0,32694 € | 1.961,64 € |
| 10.000 | 0,32085 € | 3.208,50 € |
| 14.000 | 0,31729 € | 4.442,06 € |
| 20.000 | 0,31387 € | 6.277,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

