Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ76PL536APAPT

DigiKey Part Number
296-28926-2-ND - Tape & Reel (TR)
296-28926-1-ND - Cut Tape (CT)
296-28926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ76PL536APAPT
Description
IC BAT MFUNC LI-ION 3-6C 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
BQ76PL536APAPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 6
Fault Protection
Over Temperature, Over/Under Voltage
Interface
SPI
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,92000 €8,92 €
106,96900 €69,69 €
256,48080 €162,02 €
1005,94430 €594,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,68852 €1.422,13 €
5005,53438 €2.767,19 €
7505,45721 €4.092,91 €
1.2505,37171 €6.714,64 €
Manufacturers Standard Package
Unit Price without VAT:8,92000 €
Unit Price with VAT:10,43640 €