LM2841XQMKX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5.988
Unit Price: 3,19000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.771
Unit Price: 2,71000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.206
Unit Price: 3,15000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LM2841XQMKX/NOPB

DigiKey Part Number
LM2841XQMKX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2841XQMKX/NOPB
Description
IC REG BUCK ADJ 300MA TSOT23-6
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2841XQMKX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types