Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6, TSOT-6
TSOT-23-6

LM2840XMK-ADJL/NOPB

DigiKey Part Number
LM2840XMK-ADJL/NOPBTR-ND - Tape & Reel (TR)
LM2840XMK-ADJL/NOPBCT-ND - Cut Tape (CT)
LM2840XMK-ADJL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2840XMK-ADJL/NOPB
Description
IC REG BUCK ADJ 100MA TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2840XMK-ADJL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 €2,91 €
102,18400 €21,84 €
252,00360 €50,09 €
1001,80500 €180,50 €
2501,71036 €427,59 €
5001,65330 €826,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,60632 €1.606,32 €
2.0001,56766 €3.135,32 €
3.0001,54829 €4.644,87 €
5.0001,52685 €7.634,25 €
Manufacturers Standard Package
Unit Price without VAT:2,91000 €
Unit Price with VAT:3,40470 €