Similar
Similar

LM2831YSD/NOPB | |
|---|---|
DigiKey Part Number | LM2831YSD/NOPBTR-ND - Tape & Reel (TR) LM2831YSD/NOPBCT-ND - Cut Tape (CT) LM2831YSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2831YSD/NOPB |
Description | IC REG BUCK ADJ 1.5A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2831YSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03634 € | 1.036,34 € |
| 2.000 | 1,00937 € | 2.018,74 € |
| 3.000 | 0,99587 € | 2.987,61 € |
| 5.000 | 0,98090 € | 4.904,50 € |
| 7.000 | 0,97216 € | 6.805,12 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |



