Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27341MY/NOPB

DigiKey Part Number
LM27341MY/NOPBTR-ND - Tape & Reel (TR)
LM27341MY/NOPBCT-ND - Cut Tape (CT)
LM27341MY/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27341MY/NOPB
Description
IC REG BUCK ADJ 1.5A 10MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM27341MY/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP-PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,22400 €22,24 €
252,04080 €51,02 €
1001,83880 €183,88 €
2501,74272 €435,68 €
5001,68474 €842,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,63703 €1.637,03 €
2.0001,59777 €3.195,54 €
3.0001,57810 €4.734,30 €
5.0001,55632 €7.781,60 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,46320 €