

LM2671MX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-35406-2-ND - Tape & Reel (TR) 296-35406-1-ND - Cut Tape (CT) 296-35406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2671MX-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2671MX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07400 € | 30,74 € |
| 25 | 2,83160 € | 70,79 € |
| 100 | 2,56500 € | 256,50 € |
| 250 | 2,43792 € | 609,48 € |
| 500 | 2,36128 € | 1.180,64 € |
| 1.000 | 2,29825 € | 2.298,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,23168 € | 5.579,20 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,72680 € |





