

LM2597MX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35401-2-ND - Tape & Reel (TR) 296-35401-1-ND - Cut Tape (CT) 296-35401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2597MX-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2597MX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,33700 € | 33,37 € |
| 25 | 3,07760 € | 76,94 € |
| 100 | 2,79160 € | 279,16 € |
| 250 | 2,65528 € | 663,82 € |
| 500 | 2,57312 € | 1.286,56 € |
| 1.000 | 2,50548 € | 2.505,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,43409 € | 6.085,22 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,12460 € |

